Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No20K6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M4639
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 32+ | $46.120 |
| 64+ | $42.670 |
Price for:Each
Minimum: 32
Multiple: 32
$1,475.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No20K6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M4639
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating20A
Filter TerminalsStud
No. of PhasesSingle Phase
Inductance Min440µH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.203µF
Filter Input TerminalsStud
Leakage Current Max700µA
Filter Output TerminalsStud
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Industrial, Portable Devices, Medical, RF Communications
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Stud
Inductance Min
440µH
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
To Be Advised
Voltage Rating
250VAC
Current Rating
20A
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
0.203µF
Leakage Current Max
700µA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
