Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No2-6609037-6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.30M9479
Product RangeEP Series
Also Known As12EP1=F8217
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 16+ | $60.810 |
| 25+ | $58.340 |
| 50+ | $57.170 |
| 100+ | $56.010 |
| 250+ | $54.840 |
Price for:Each
Minimum: 16
Multiple: 16
$972.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No2-6609037-6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.30M9479
Product RangeEP Series
Also Known As12EP1=F8217
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating12A
Filter Type1 Phase
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min7.88mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance2.001µF
Filter Input TerminalsQuick Connect
Leakage Current Max400µA
Filter Output TerminalsQuick Connect
Product RangeEP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
12A
No. of Phases
Single Phase
Inductance Min
7.88mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Filter Type
1 Phase
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
2.001µF
Leakage Current Max
400µA
Product Range
EP Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
