Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No180BCF6RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.82Y1124
Product RangeBCF Series
Also Known As3-1609989-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2+ | $1,232.050 |
| 6+ | $1,016.500 |
| 10+ | $800.940 |
| 26+ | $784.920 |
| 50+ | $768.900 |
Price for:Each
Minimum: 2
Multiple: 2
$2,464.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No180BCF6RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.82Y1124
Product RangeBCF Series
Also Known As3-1609989-8
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Filter Type3 Phase
Current Rating180A
Filter TerminalsScrew Clamp
No. of PhasesThree Phase
No. of Stages2 Stage
Inductance Min340µH
Capacitance0.94µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max82mA
Filter Output TerminalsStud
Product RangeBCF Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
Filter Terminals
Screw Clamp
No. of Stages
2 Stage
Capacitance
0.94µF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (19-Jan-2021)
Voltage Rating
277VAC
Current Rating
180A
No. of Phases
Three Phase
Inductance Min
340µH
Filter Mounting
Chassis Mount
Leakage Current Max
82mA
Product Range
BCF Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
