Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No16BCF10RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.41T4865
Product RangeBCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 9+ | $198.980 |
Price for:Each
Minimum: 9
Multiple: 9
$1,790.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No16BCF10RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.41T4865
Product RangeBCF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Current Rating16A
Filter Type3 Phase
Filter TerminalsStud
No. of PhasesThree Phase
Inductance Min2.01mH
No. of Stages2 Stage
Capacitance0.1µF
Filter MountingChassis Mount
Leakage Current Max8.7mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeBCF Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
Filter Terminals
Stud
Inductance Min
2.01mH
Capacitance
0.1µF
Leakage Current Max
8.7mA
Filter Output Terminals
Stud
SVHC
No SVHC (16-Jan-2020)
Voltage Rating
277VAC
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
BCF Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
