Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No16BCF10
Newark Part No.14N8382
Product RangeBCF Series
Also Known As1609989-2
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 5+ | $204.260 |
| 10+ | $196.770 |
| 25+ | $182.870 |
| 50+ | $176.450 |
| 100+ | $174.310 |
Price for:Each
Minimum: 8
Multiple: 8
$1,634.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No16BCF10
Newark Part No.14N8382
Product RangeBCF Series
Also Known As1609989-2
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Filter TypeEMI, RFI
Current Rating16A
Filter TerminalsStud
No. of PhasesThree Phase
Inductance Min2.32mH
No. of Stages2 Stage
Capacitance3.3µF
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max30mA
Filter Output TerminalsTerminal Block
Product RangeBCF Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 16BCF10 is a 3-phase 16A neutral line Power Line Filter with WYE (4 wire + ground) wiring configuration and terminal block input/output type. It has screw terminals.
- Flanged mounting
- -10 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Stud
Inductance Min
2.32mH
Capacitance
3.3µF
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
480VAC
Current Rating
16A
No. of Phases
Three Phase
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
30mA
Product Range
BCF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate