Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15KESS6AFPW
Newark Part No.82AH4210
Product RangeKES Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $188.060 |
| 50+ | $181.300 |
| 100+ | $179.050 |
Price for:Each
Minimum: 25
Multiple: 1
$4,701.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15KESS6AFPW
Newark Part No.82AH4210
Product RangeKES Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating15A
Filter Type3 Phase
Filter TerminalsBolt & Nut
No. of PhasesThree Phase
No. of Stages-
Filter MountingChassis Mount
Leakage Current Max3mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeKES Series
SVHCLead
Technical Specifications
Filter Applications
General Purpose
Current Rating
15A
Filter Terminals
Bolt & Nut
No. of Stages
-
Leakage Current Max
3mA
Filter Output Terminals
Stud
SVHC
Lead
Voltage Rating
440VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
KES Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate