Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15IHS1
Newark Part No.22AC2712
Product RangeCorcom IH Series
Also Known As6-1609157-5
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.070 |
Price for:Each
Minimum: 1
Multiple: 1
$28.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15IHS1
Newark Part No.22AC2712
Product RangeCorcom IH Series
Also Known As6-1609157-5
Technical Datasheet
Connector TypeIEC C18
Power Entry Module ApplicationsMedical
Current Rating15A
Voltage Rating120VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom IH Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
IEC C18
Current Rating
15A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom IH Series
Power Entry Module Applications
Medical
Voltage Rating
120VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability