Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No150KEVD10AFPW
Newark Part No.82AH4231
Product RangeKEV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,213.410 |
| 3+ | $1,151.360 |
| 5+ | $1,123.790 |
| 10+ | $1,110.000 |
| 25+ | $1,096.210 |
Price for:Each
Minimum: 2
Multiple: 1
$2,426.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No150KEVD10AFPW
Newark Part No.82AH4231
Product RangeKEV Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Filter Type3 Phase
Current Rating150A
No. of PhasesThree Phase
Filter TerminalsTerminal Block
No. of Stages-
Filter MountingChassis Mount
Leakage Current Max15mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKEV Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
-
Leakage Current Max
15mA
Filter Output Terminals
Terminal Block
SVHC
To Be Advised
Voltage Rating
440VAC
Current Rating
150A
Filter Terminals
Terminal Block
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
KEV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate