Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No150KEPS6AFPWCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AJ7382
Product RangeKEP Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $802.420 |
| 5+ | $786.370 |
| 10+ | $770.320 |
| 25+ | $754.270 |
| 50+ | $738.230 |
Price for:Each
Minimum: 1
Multiple: 1
$802.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No150KEPS6AFPWCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AJ7382
Product RangeKEP Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating440VAC
Current Rating150A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeKEP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Filter Applications
Industrial
Current Rating
150A
No. of Stages
1 Stage
Filter Input Terminals
Stud
Product Range
KEP Series
Voltage Rating
440VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
