Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No150KEPS10BBSWCopy
Newark Part No.12AJ7381
Product RangeKEP-BS Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $872.750 |
| 3+ | $869.970 |
| 5+ | $867.190 |
| 10+ | $864.410 |
Price for:Each
Minimum: 1
Multiple: 1
$872.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No150KEPS10BBSWCopy
Newark Part No.12AJ7381
Product RangeKEP-BS Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating520VAC
Current Rating150A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKEP-BS Series
SVHCLead (27-Jun-2024)
Technical Specifications
Filter Applications
Industrial
Current Rating
150A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
KEP-BS Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
