Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No150KEPS10ABSWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4224
Product RangeKEP-BS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2+ | $797.320 |
Price for:Each
Minimum: 2
Multiple: 2
$1,594.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No150KEPS10ABSWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4224
Product RangeKEP-BS Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Filter Type3 Phase
Current Rating150A
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max11mA
Filter Output TerminalsTerminal Block
Product RangeKEP-BS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
Filter Terminals
Terminal Block
No. of Stages
-
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
Lead (04-Feb-2026)
Voltage Rating
440VAC
Current Rating
150A
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
11mA
Product Range
KEP-BS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
