Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No150KEMS10ABSDCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.12AJ7378
Product RangeKEM-BS Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $800.170 |
| 5+ | $706.050 |
| 10+ | $691.930 |
| 25+ | $677.810 |
| 50+ | $663.690 |
Price for:Each
Minimum: 1
Multiple: 1
$800.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No150KEMS10ABSDCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.12AJ7378
Product RangeKEM-BS Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating440VAC
Current Rating150A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKEM-BS Series
SVHCLead (21-Jan-2025)
Technical Specifications
Filter Applications
Industrial
Current Rating
150A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
KEM-BS Series
Voltage Rating
440VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
