Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No150KEHD10BBSDCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.12AJ7376
Product RangeKEH-BS Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $905.450 |
| 5+ | $887.340 |
| 10+ | $869.230 |
| 25+ | $851.120 |
| 50+ | $833.010 |
Price for:Each
Minimum: 1
Multiple: 1
$905.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No150KEHD10BBSDCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.12AJ7376
Product RangeKEH-BS Series
Technical Datasheet
Filter ApplicationsAC/DC Drives, HVAC, Robotics, UPS
Voltage Rating520VAC
Current Rating150A
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKEH-BS Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
AC/DC Drives, HVAC, Robotics, UPS
Current Rating
150A
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Product Range
KEH-BS Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
