Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No150KEHD10ABSDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4216
Product RangeKEH-BS Series
Also Known As2-1609969-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2+ | $977.800 |
| 6+ | $958.240 |
| 10+ | $938.690 |
| 26+ | $919.130 |
| 50+ | $899.580 |
Price for:Each
Minimum: 2
Multiple: 2
$1,955.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No150KEHD10ABSDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4216
Product RangeKEH-BS Series
Also Known As2-1609969-8
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating150A
Filter Type3 Phase
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max15mA
Filter Output TerminalsTerminal Block
Product RangeKEH-BS Series
SVHCLead
Technical Specifications
Filter Applications
General Purpose
Current Rating
150A
Filter Terminals
Terminal Block
No. of Stages
-
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
Lead
Voltage Rating
440VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
15mA
Product Range
KEH-BS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
