Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No125KESS6BFPW
Newark Part No.82AH4205
Product RangeKES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $843.870 |
| 3+ | $800.710 |
| 5+ | $781.540 |
| 10+ | $771.950 |
| 25+ | $762.360 |
Price for:Each
Minimum: 2
Multiple: 2
$1,687.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No125KESS6BFPW
Newark Part No.82AH4205
Product RangeKES Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating125A
Filter Type3 Phase
Filter TerminalsBolt & Nut
No. of PhasesThree Phase
No. of Stages-
Filter MountingChassis Mount
Leakage Current Max8mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeKES Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Current Rating
125A
Filter Terminals
Bolt & Nut
No. of Stages
-
Leakage Current Max
8mA
Filter Output Terminals
Stud
SVHC
To Be Advised
Voltage Rating
520VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
KES Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
