Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No125KESS6AFPW
Newark Part No.82AH4204
Product RangeKES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $816.240 |
| 3+ | $774.500 |
| 5+ | $755.950 |
| 10+ | $746.670 |
| 25+ | $737.390 |
Price for:Each
Minimum: 2
Multiple: 2
$1,632.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No125KESS6AFPW
Newark Part No.82AH4204
Product RangeKES Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Filter Type3 Phase
Current Rating125A
Filter TerminalsBolt & Nut
No. of PhasesThree Phase
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max8mA
Filter Output TerminalsStud
Product RangeKES Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
Filter Terminals
Bolt & Nut
No. of Stages
-
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
440VAC
Current Rating
125A
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
8mA
Product Range
KES Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
