Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No120KEVD10BBSWCopy
Newark Part No.82AH4197
Product RangeKEV-BS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $985.700 |
| 3+ | $933.820 |
| 5+ | $910.760 |
| 10+ | $899.230 |
| 25+ | $887.700 |
Price for:Each
Minimum: 2
Multiple: 2
$1,971.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No120KEVD10BBSWCopy
Newark Part No.82AH4197
Product RangeKEV-BS Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating120A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsTerminal Block
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKEV-BS Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Current Rating
120A
No. of Phases
Three Phase
No. of Stages
-
Filter Input Terminals
Terminal Block
Product Range
KEV-BS Series
Voltage Rating
520VAC
Filter Type
3 Phase
Filter Terminals
Terminal Block
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 120KEVD10BBSW
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
