Print Page
10VS1
Power Line Filter, Chassis, General Purpose, 250 VAC, 10 A, Single Phase, 2 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | 10VS1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 52K4492 |
| Product Range | S Series |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $54.240 |
| 5+ | $51.170 |
| 10+ | $48.110 |
| 25+ | $45.040 |
| 50+ | $43.310 |
| 100+ | $42.510 |
| 250+ | $41.710 |
| 5000+ | $40.880 |
Price for:Each
Minimum: 1
Multiple: 1
$54.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | 10VS1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 52K4492 |
| Product Range | S Series |
| Technical Datasheet | |
| Filter Applications | General Purpose |
| Voltage Rating | 250VAC |
| Filter Type | EMI, RFI |
| Current Rating | 10A |
| No. of Phases | Single Phase |
| Filter Terminals | Quick Connect |
| Inductance Min | 1.2mH |
| No. of Stages | 2 Stage |
| Filter Mounting | Chassis Mount |
| Capacitance | 0.54µF |
| Leakage Current Max | 700µA |
| Filter Input Terminals | Quick Connect |
| Filter Output Terminals | Quick Connect |
| Product Range | S Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 10VS1 is a 1-phase 10A multipurpose Power Line RFI Filter for emission control and it is designed for use when equipment impedance at RF frequencies is high. The S series filter combines line to ground interference rejection filters with additional circuitry to reduce line to line noise and transients.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
RF Communications, Power Management
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Filter Type | EMI, RFI |
| No. of Phases | Single Phase |
| Inductance Min | 1.2mH |
| Filter Mounting | Chassis Mount |
| Leakage Current Max | 700µA |
| Filter Output Terminals | Quick Connect |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 250VAC |
|---|---|
| Current Rating | 10A |
| Filter Terminals | Quick Connect |
| No. of Stages | 2 Stage |
| Capacitance | 0.54µF |
| Filter Input Terminals | Quick Connect |
| Product Range | S Series |
Technical Docs (4)
Alternatives for 10VS1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
