Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No10VR6Copy
Newark Part No.52K3303
Product RangeR Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No10VR6Copy
Newark Part No.52K3303
Product RangeR Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating10A
No. of PhasesSingle Phase
Filter TerminalsStud
Inductance Min990µH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance0.303µF
Leakage Current Max700µA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 10VR6 is a 1-phase 2-stage 10A general purpose RFI Power Line Filter well suited for low impedance loads where noisy RFI environments are present. The R series RFI filter provides premium performance.
- Thread bolt input/output style
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
RF Communications
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
990µH
Filter Mounting
Chassis Mount
Leakage Current Max
700µA
Filter Output Terminals
Stud
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
10A
Filter Terminals
Stud
No. of Stages
2 Stage
Capacitance
0.303µF
Filter Input Terminals
Stud
Product Range
R Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
