Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No10VN1
Newark Part No.52K3882
Product RangeN Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No10VN1
Newark Part No.52K3882
Product RangeN Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min7.83mH
No. of Stages3 Stage
Capacitance1.15µF
Filter MountingChassis Mount
Leakage Current Max2mA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeN Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 10VN1 is a 10A high performance RFI Power Line Filter for switching power supplies. This 6609052-2 filter has superior attenuation for most digital electronic equipment over the frequency range of 10kHz to 30MHz. It provides excellent common mode and differential mode performance.
- Solution to very noisy equipment that must meet conducted emission limits
- 0.250" Spade terminals input/output style
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Phases
Single Phase
Inductance Min
7.83mH
Capacitance
1.15µF
Leakage Current Max
2mA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
No. of Stages
3 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
N Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability