Print Page
10VK6
Power Line Filter, Chassis, General Purpose, 250 VAC, 10 A, Single Phase, 1 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | 10VK6Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 73K4366 |
| Product Range | K Series |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.970 |
| 5+ | $33.340 |
| 10+ | $30.700 |
| 25+ | $28.070 |
| 50+ | $26.530 |
| 100+ | $26.000 |
| 250+ | $25.470 |
| 5000+ | $24.940 |
Price for:Each
Minimum: 1
Multiple: 1
$35.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | 10VK6Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 73K4366 |
| Product Range | K Series |
| Technical Datasheet | |
| Filter Applications | General Purpose |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Filter Type | EMI, RFI |
| No. of Phases | Single Phase |
| Filter Terminals | Stud |
| Inductance Min | 495µH |
| No. of Stages | 1 Stage |
| Capacitance | 0.203µF |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Stud |
| Leakage Current Max | 1mA |
| Filter Output Terminals | Stud |
| Product Range | K Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 10VK6 is a 1-phase 10A general purpose RFI Power Line Filter ideal for high impedance loads. The K series filter is suited to applications where pulsed, continuous and/or intermittent RFI interference is present.
- Thread bolt input/output style
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Portable Devices, Medical, RF Communications
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Current Rating | 10A |
| No. of Phases | Single Phase |
| Inductance Min | 495µH |
| Capacitance | 0.203µF |
| Filter Input Terminals | Stud |
| Filter Output Terminals | Stud |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 250VAC |
|---|---|
| Filter Type | EMI, RFI |
| Filter Terminals | Stud |
| No. of Stages | 1 Stage |
| Filter Mounting | Chassis Mount |
| Leakage Current Max | 1mA |
| Product Range | K Series |
Technical Docs (4)
Alternatives for 10VK6
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
