Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No10VB1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K4480
Product RangeCorcom B Series
Also Known As6609021-9
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.140 |
| 5+ | $22.370 |
| 10+ | $21.600 |
| 25+ | $20.630 |
| 50+ | $20.370 |
| 100+ | $20.170 |
| 250+ | $19.960 |
| 5000+ | $18.950 |
Price for:Each
Minimum: 1
Multiple: 1
$23.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No10VB1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K4480
Product RangeCorcom B Series
Also Known As6609021-9
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating10A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min495µH
Filter MountingChassis Mount
Capacitance12000pF
Filter Input TerminalsQuick Connect
Leakage Current Max700µA
Filter Output TerminalsQuick Connect
Product RangeCorcom B Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 10VB1 is a 1-phase 10A general purpose Power Line RFI Filter for high impedance loads at low current. The B series filter has quick connect terminals.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Portable Devices, Medical, RF Communications
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
10A
No. of Phases
Single Phase
Inductance Min
495µH
Capacitance
12000pF
Leakage Current Max
700µA
Product Range
Corcom B Series
Technical Docs (4)
Alternatives for 10VB1
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
