Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No100KEMS10BBSD
Newark Part No.12AJ7346
Product RangeKEM-BS Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $644.080 |
| 3+ | $633.070 |
| 5+ | $622.050 |
| 10+ | $611.040 |
Price for:Each
Minimum: 1
Multiple: 1
$644.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No100KEMS10BBSD
Newark Part No.12AJ7346
Product RangeKEM-BS Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating520VAC
Current Rating100A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKEM-BS Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
Industrial
Current Rating
100A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
KEM-BS Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
