Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1-6609016-1
Newark Part No.52K4250
Product RangeCorcom ED Series
Also Known As6ED1C
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.600 |
| 5+ | $25.320 |
| 10+ | $24.040 |
| 25+ | $23.590 |
| 50+ | $22.510 |
Price for:Each
Minimum: 1
Multiple: 1
$26.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1-6609016-1
Newark Part No.52K4250
Product RangeCorcom ED Series
Also Known As6ED1C
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom ED Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom ED Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability