Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOPPER 3D
Manufacturer Part No2503180002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41AH2710
Product RangePLACTIVE AN1 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $155.590 |
| 10+ | $144.570 |
| 25+ | $134.150 |
| 50+ | $129.250 |
| 100+ | $122.510 |
Price for:Each
Minimum: 1
Multiple: 1
$155.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOPPER 3D
Manufacturer Part No2503180002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41AH2710
Product RangePLACTIVE AN1 Series
Technical Datasheet
Diameter2.85mm
Filament ColourSky Blue
Filament MaterialAntibacterial PLA (Polylactide)
Melting Temperature Min145°C
Melting Temperature Max160°C
Filament Weight750g
Product RangePLACTIVE AN1 Series
SVHCTo Be Advised
Technical Specifications
Diameter
2.85mm
Filament Material
Antibacterial PLA (Polylactide)
Melting Temperature Max
160°C
Product Range
PLACTIVE AN1 Series
Filament Colour
Sky Blue
Melting Temperature Min
145°C
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
