
| Quantity | Price |
|---|---|
| 50+ | $133.900 |
Product Information
Product Overview
The M55181/1-03 is a 4-way Circular Connector with gold-plated copper alloy contacts. This MW series power connector is designed to meet the most stringent specifications while withstanding the extreme range of environmental conditions encountered by ground support equipment. Resistant to contamination of dust, dirt and water, this workhorse connector also is engineered to provide the ultimate resistance to shock and vibration via the center-locking screw, which is easily secured by turning the mechanized fold-down, wing-blade handle.
- Support cable-to-cable, cable-to-panel and jam nut panel mounting
- Provides a watertight seal to prevent moisture, dust and dirt contamination
- Durable construction
- Easy to use
Applications
Defence, Military & Aerospace
Technical Specifications
MIL-DTL-55181
Right Angle Plug
Solder Socket
-
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
M55181 Series
4Contacts
Center-Lock
Aluminum Alloy Body
Copper Alloy
-
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
