Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part NoGC729Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26H2050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $169.660 |
| 100+ | $115.580 |
| 250+ | $100.920 |
| 500+ | $90.820 |
| 1000+ | $84.280 |
| 2500+ | $81.390 |
| 5000+ | $78.930 |
Price for:Each
Minimum: 1
Multiple: 50
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part NoGC729Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26H2050
Technical Datasheet
No. of Contacts6Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCTo Be Advised
Product Overview
The GC729 is a 6-contact DIN Audio/Video Receptacle with rigid contacts and solder terminals. It mates with the GC283, GC328 and GC683S.
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
