Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part No80MC2F1Copy
Newark Part No.39F1284
Product Range80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $187.740 |
Price for:Each
Minimum: 25
Multiple: 1
$4,693.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No80MC2F1Copy
Newark Part No.39F1284
Product Range80 Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Connector MountingCable Mount
Contact Termination-
Contact Plating-
Connector Body Material-
Product Range80 Series
SVHCTo Be Advised
Product Overview
The 80MC2F1 is a 2-contact DIN Audio/Video Microphone female Phone Plug with chrome-plated machined brass shell, threaded coupling and black phenolic dielectric.
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Contact Plating
-
Product Range
80 Series
Gender
Jack
Contact Termination
-
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
