Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No78-RS8
Newark Part No.38F806
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No78-RS8
Newark Part No.38F806
Technical Datasheet
Socket MountingPanel
Socket TerminalsQuick Connect
No. of Pins8Pins
Current Rating3A
Voltage Rating500Vrms
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
500Vrms
SVHC
To Be Advised
Socket Terminals
Quick Connect
Current Rating
3A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate