Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part No26-4100-16PCopy
Newark Part No.42FX151
Product Range26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No26-4100-16PCopy
Newark Part No.42FX151
Product Range26 Series
Technical Datasheet
No. of Contacts16Contacts
Product Range26 Series
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing4.57mm
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCTo Be Advised
Product Overview
The 26-4100-16P is a barrier polarization Rack and Panel Plug with gold-plated brass contacts. This 26 series connector features high-impact diallyl phthalate dielectrics and molded-in corrosion-resistant mounting plates.
- 5A Current rating per contact
- 750VDC Voltage rating
Applications
Industrial, Power Management
Technical Specifications
No. of Contacts
16Contacts
Connector Mounting
Cable Mount
Pitch Spacing
4.57mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
26 Series
Contact Termination Type
Solder
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
