Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No26-183
Newark Part No.39FX131
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No26-183
Newark Part No.39FX131
Technical Datasheet
No. of Contacts8Contacts
Product Range-
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing4.57mm
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCTo Be Advised
Product Overview
The 26-183 is a 8-way 2-row Rack and Panel Connector with gold-plated brass contacts. This connector has been developed to provide a rugged heavy duty interconnection, where size is not a limited factor and large gauge wires can be used because of ribbon contact principle. This connector has excellent performance features like easy mating, positive contact pressure and self cleaning action.
- Longer life
- Versatile and contact mating
- 5A Current per contact
- 16AWG wire
Applications
Industrial, RF Communications, Test & Measurement, Imaging, Video & Vision, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Pitch Spacing
4.57mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
-
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability