Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No17-20150
Newark Part No.39F1371
Product Range17 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No17-20150
Newark Part No.39F1371
Product Range17 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range17 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
The 17 series original Poke-Home® D-sub Connector can accept wide range of contact types. This removable contact type connector meets most commercial requirements. The connector is available with crimp type contacts, solder type and printed circuit types in both 0.023 and 0.4-inch diameter pintails. The 0.4-inch pintail is available in two lengths or with right angles.
Applications
Industrial, Commercial
Technical Specifications
D Sub Connector Type
Standard
Product Range
17 Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate