Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No146 103
Newark Part No.38F930
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $197.570 |
Price for:Each
Minimum: 25
Multiple: 1
$4,939.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No146 103
Newark Part No.38F930
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating5A
Voltage Rating1.25kV
Product Range-
SVHCTo Be Advised
Product Overview
The 146 103 is a DIN rail Relay Socket with screw terminals. It supports panel mounting.
Applications
Industrial
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
1.25kV
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability