Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No143-018-01
Newark Part No.42F302
Product Range143 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No143-018-01
Newark Part No.42F302
Product Range143 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts18Contacts
Card Thickness1.78mm
No. of Contacts18 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialCopper Alloy, Phosphor Bronze
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialDAP (Diallyl Phthalate) Body
Product Range143 Series
SVHCTo Be Advised
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.78mm
Connector Mounting
Panel Mount
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
143 Series
No. of Contacts
18Contacts
No. of Contacts
18 Contacts
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Copper Alloy, Phosphor Bronze
Connector Body Material
DAP (Diallyl Phthalate) Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate