Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part No126-218Copy
Newark Part No.42FX114
Product Range126 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No126-218Copy
Newark Part No.42FX114
Product Range126 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range126 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialSteel Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
SVHCTo Be Advised
Product Overview
The 126-218 is a 5-way miniature Hexagonal Connector with #20 contact size, #20 or smaller wire size and item key-BCE. This WPI 126 series receptacle has thermoplastic dielectric, nickel-plated cold rolled steel hardware and gold over nickel-plated copper alloy contact.
- 7.5A Current rating
- -60 to 125°C Operating temperature range
- Female connection
Applications
Industrial
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Steel Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
126 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
