Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part No126-010Copy
Newark Part No.42FX100
Product Range126 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No126-010Copy
Newark Part No.42FX100
Product Range126 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range126 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts5Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialSteel Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
SVHCTo Be Advised
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
-
Connector Body Material
Steel Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
126 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
