Print Page
VRL155C-10-K5-38JA32
GEARBOX, 10:1, 470N-M, 2000RPM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoVRL155C-10-K5-38JA32Copy
Newark Part No.69AH9359
Product RangeVRL
Your Part Number
No Longer Available
Product Information
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoVRL155C-10-K5-38JA32Copy
Newark Part No.69AH9359
Product RangeVRL
Technical Datasheet
Gear Head TypeHelical Planetary
Reduction Ratio10:1
Continuous Torque Max470N-m
Input Speed2000rpm
Efficiency95%
Gearhead Length-
Output Shaft MaterialStainless Steel
Product RangeVRL
SVHCTo Be Advised
Technical Specifications
Gear Head Type
Helical Planetary
Continuous Torque Max
470N-m
Efficiency
95%
Output Shaft Material
Stainless Steel
SVHC
To Be Advised
Reduction Ratio
10:1
Input Speed
2000rpm
Gearhead Length
-
Product Range
VRL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate