Print Page
M200-02400041
AC MOTOR DRIVE, 3-PH, 2HP, 480VAC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoM200-02400041
Newark Part No.69AH8912
Product RangeUnidrive M200
Your Part Number
No Longer Available
Product Information
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoM200-02400041
Newark Part No.69AH8912
Product RangeUnidrive M200
Technical Datasheet
Control / Drive TypeVector Control
Supply Voltage Min380VAC
Supply Voltage Max480VAC
No. of PhasesThree Phase
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating2hp
Output Current Max4.1A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Product RangeUnidrive M200
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Control / Drive Type
Vector Control
Supply Voltage Max
480VAC
Compatible Motor Type
Induction / Asynchronous Motors
Output Current Max
4.1A
IP Rating
IP21
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Min
380VAC
No. of Phases
Three Phase
Power Rating
2hp
Supply Frequency
50Hz / 60Hz
Product Range
Unidrive M200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate