Print Page
USBC-HS-MPSSE-3.3V-3.3V-500SPR
SMART CABLE, USB-MPSSE, FT232H, 500MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIVE PERIPHERALS
Manufacturer Part NoUSBC-HS-MPSSE-3.3V-3.3V-500SPR
Newark Part No.50AJ8372
Your Part Number
Technical Datasheet
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.570 |
| 5+ | $66.140 |
| 10+ | $61.710 |
| 25+ | $58.570 |
| 50+ | $56.320 |
| 100+ | $54.180 |
Price for:Each
Minimum: 1
Multiple: 1
$70.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIVE PERIPHERALS
Manufacturer Part NoUSBC-HS-MPSSE-3.3V-3.3V-500SPR
Newark Part No.50AJ8372
Technical Datasheet
Conversion TypeUSB to MPSSE Converter
Baud Rate-
Converter Connector TypeFree / Stripped End
Chip TypeFT232H
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCTo Be Advised
Technical Specifications
Conversion Type
USB to MPSSE Converter
Converter Connector Type
Free / Stripped End
Cable Length - Metric
500mm
Product Range
-
Baud Rate
-
Chip Type
FT232H
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate