Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONDUCTRF
Manufacturer Part NoTSA74-N1S1-1M0
Newark Part No.06AC3774
Product RangeTSA74 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerCONDUCTRF
Manufacturer Part NoTSA74-N1S1-1M0
Newark Part No.06AC3774
Product RangeTSA74 Series
Technical Datasheet
Accessory TypeN Plug to SMA Plug Cable
For Use WithRF Spectrum Analysers
Product RangeTSA74 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ConductRF's TESTeCON Low Loss range is ideal for RF Testing use where Insertion Loss is of the highest importance, including analyzer testing. They are equally suitable to be used as jumper cables between system modules & equipment. Frequency options from DC to 27GHz. All ConductRF High-Frequency RF Cables are 100% tested and validated for performance during manufacturing.
- Operating Frequency DC to 18GHz
- Low Loss Cable
- Excellent VSWR
- Lab Test & Jumper
Technical Specifications
Accessory Type
N Plug to SMA Plug Cable
Product Range
TSA74 Series
For Use With
RF Spectrum Analysers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate