Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTRF
Manufacturer Part NoSF18G-N1S1-F05Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06AC3744
Product RangeSite-Flex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $617.780 |
| 5+ | $582.540 |
| 10+ | $556.300 |
| 25+ | $523.690 |
| 50+ | $489.220 |
Price for:Each
Minimum: 1
Multiple: 1
$617.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTRF
Manufacturer Part NoSF18G-N1S1-F05Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06AC3744
Product RangeSite-Flex Series
Technical Datasheet
Accessory TypeN Plug to SMA Plug Cable
For Use WithHandheld RF & Microwave Analysers
Product RangeSite-Flex Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SF18G-N1S1-F05 is a Site-Flex RF field test cable designed to support Handheld RF & microwave analyzers. The ruggedized construction includes anti-torque connectors that are firmly attached to the cables external armor.
- Type-N male to SMA male cable
- 5ft cable length
- Operating frequency range from DC to 18GHz
- 3.897dB insertion loss
- Phase and amplitude stable cable
- Low VSWR for minimized signal reflection
- Operating temperature range from -65°C to 125°C
Technical Specifications
Accessory Type
N Plug to SMA Plug Cable
Product Range
Site-Flex Series
For Use With
Handheld RF & Microwave Analysers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
