Print Page
SF18G-N1N1-1M0
Test Cable Assembly, N Plug to N Plug Cable, Handheld RF & Microwave Analysers, Site-Flex Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTRF
Manufacturer Part NoSF18G-N1N1-1M0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06AC3740
Product RangeSite-Flex Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $333.850 |
| 5+ | $314.810 |
| 10+ | $300.630 |
| 25+ | $283.010 |
| 50+ | $264.380 |
Price for:Each
Minimum: 1
Multiple: 1
$333.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTRF
Manufacturer Part NoSF18G-N1N1-1M0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06AC3740
Product RangeSite-Flex Series
Technical Datasheet
Accessory TypeN Plug to N Plug Cable
For Use WithHandheld RF & Microwave Analysers
Product RangeSite-Flex Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ConductRF SITE-FLEX Cables are designed to be used with Hand Held Analyzers and in environments where rugged RF Test or High Performance Jumper Cables are required. These cables have ruggedized torsion resistant stainless steel connectors attached to stainless steel armor. Heavy duty shrink sleeves cover the cable termination area to support protection and easy handling. SF Version DC to 40GHz, SW 50GHz versions use our Lightweight Armor. All ConductRF High-Frequency RF Cables are 100% tested and validated for performance during manufacturing.
- Operating Frequency DC to 18GHz
- Armored Cable
- Excellent VSWR
- Ideal for Hand-Held Test
Technical Specifications
Accessory Type
N Plug to N Plug Cable
Product Range
Site-Flex Series
For Use With
Handheld RF & Microwave Analysers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
