Print Page
SDPU2436-38
FOAM, DISSIPATIVE, 24"X36"X0.375"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoSDPU2436-38Copy
Newark Part No.88AK0122
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.720 |
| 10+ | $55.200 |
| 25+ | $52.800 |
| 50+ | $49.940 |
Price for:Each
Minimum: 5
Multiple: 5
$283.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoSDPU2436-38Copy
Newark Part No.88AK0122
Technical Datasheet
Foam FeaturesDissipative
Height - Metric9.525mm
Width - Metric914.4mm
Length - Metric609.6mm
Height - Imperial0.375"
Width - Imperial36"
Length - Imperial24"
Product Range-
SVHCTo Be Advised
Technical Specifications
Foam Features
Dissipative
Width - Metric
914.4mm
Height - Imperial
0.375"
Length - Imperial
24"
SVHC
To Be Advised
Height - Metric
9.525mm
Length - Metric
609.6mm
Width - Imperial
36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate