Print Page
PPF2535
FOAM, CONDUCTIVE, 3.5"X2.562"X0.5"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoPPF2535Copy
Newark Part No.88AK1356
Product RangePillowstat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 500+ | $6.250 |
| 1000+ | $5.850 |
Price for:Each
Minimum: 100
Multiple: 100
$681.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoPPF2535Copy
Newark Part No.88AK1356
Product RangePillowstat Series
Technical Datasheet
Foam FeaturesConductive
Height - Metric12.7mm
Width - Metric65.07mm
Length - Metric88.9mm
Height - Imperial0.5"
Width - Imperial2.562"
Length - Imperial3.5"
Product RangePillowstat Series
SVHCTo Be Advised
Technical Specifications
Foam Features
Conductive
Width - Metric
65.07mm
Height - Imperial
0.5"
Length - Imperial
3.5"
SVHC
To Be Advised
Height - Metric
12.7mm
Length - Metric
88.9mm
Width - Imperial
2.562"
Product Range
Pillowstat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate