Print Page
KSB2416-SB-15-TPU
BUBBLE TRAY LINER, CLR, 24.25"X16.125"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoKSB2416-SB-15-TPUCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.87AK9933
Product RangeKleanStat Flex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.980 |
| 30+ | $42.860 |
| 50+ | $40.630 |
Price for:Each
Minimum: 10
Multiple: 10
$499.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoKSB2416-SB-15-TPUCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.87AK9933
Product RangeKleanStat Flex Series
Technical Datasheet
Mat TypeBubble Tray Liner
Mat ColourTransparent
Mat MaterialTPU (Thermoplastic Polyurethane)
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial16.125"
Length - Imperial24.25"
Width - Metric409.58mm
Length - Metric615.95mm
Product RangeKleanStat Flex Series
SVHCTo Be Advised
Technical Specifications
Mat Type
Bubble Tray Liner
Mat Material
TPU (Thermoplastic Polyurethane)
Width - Imperial
16.125"
Width - Metric
409.58mm
Product Range
KleanStat Flex Series
Mat Colour
Transparent
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
24.25"
Length - Metric
615.95mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate