Print Page
KSB2416-MB-25-TPU
BUBBLE TRAY LINER, CLR, 24.25"X16.125"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoKSB2416-MB-25-TPUCopy
Newark Part No.87AK9931
Product RangeKleanStat Flex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.840 |
| 30+ | $85.620 |
| 50+ | $81.720 |
Price for:Each
Minimum: 10
Multiple: 10
$908.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoKSB2416-MB-25-TPUCopy
Newark Part No.87AK9931
Product RangeKleanStat Flex Series
Technical Datasheet
Mat TypeBubble Tray Liner
Mat ColourTransparent
Mat MaterialTPU (Thermoplastic Polyurethane)
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial16.125"
Length - Imperial24.25"
Width - Metric409.58mm
Length - Metric615.95mm
Product RangeKleanStat Flex Series
SVHCTo Be Advised
Technical Specifications
Mat Type
Bubble Tray Liner
Mat Material
TPU (Thermoplastic Polyurethane)
Width - Imperial
16.125"
Width - Metric
409.58mm
Product Range
KleanStat Flex Series
Mat Colour
Transparent
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
24.25"
Length - Metric
615.95mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate