Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoS1515Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49X0855
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 5+ | $9.750 |
| 10+ | $9.280 |
| 25+ | $8.610 |
| 50+ | $7.990 |
| 100+ | $7.410 |
| 250+ | $6.790 |
Price for:Each
Minimum: 1
Multiple: 1
$10.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoS1515Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49X0855
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max8mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
8mm
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
