Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoRI-90GP1020Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34K9825
Product RangeRI-90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $6.610 |
Price for:Each
Minimum: 2000
Multiple: 2000
$13,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-90GP1020Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34K9825
Product RangeRI-90 Series
Technical Datasheet
Product RangeRI-90 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max500mA
Switching Voltage Max175VDC
Switching Power Max5W
Contact Resistance Max0.14ohm
Operate AT Min10AT
Operate AT Max20AT
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RI-90 series Micro changeover Dry Reed Switch hermetically sealed in a gas-filled envelope. It is single-pole double-throw (SPDT) type having a normally open and a normally closed contact. The switch may be actuated by an electromagnet, a permanent magnet or a combination of both. The device is intended for use in sensors, relays, pulse counters or similar devices.
- Ideal for ATE switching and proximity sensors
- Sputtered ruthenium-plated gold contact layers
- Superior glass-to-metal seal and blade alignment
- Excellent life expectancy and reliability
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
RI-90 Series
Switch Mounting
-
Switching Voltage Max
175VDC
Contact Resistance Max
0.14ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
5W
Operate AT Min
10AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
