Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoRI-70GP0715Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97K8850
Product RangeRI-70 Series
Your Part Number
30 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.590 |
| 25+ | $1.540 |
| 50+ | $1.510 |
| 100+ | $1.470 |
| 250+ | $1.400 |
| 500+ | $1.300 |
| 1000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-70GP0715Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97K8850
Product RangeRI-70 Series
Technical Datasheet
Product RangeRI-70 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max500mA
Switching Voltage Max170V
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min7AT
Operate AT Max15AT
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
RI-70 Series
Switch Mounting
-
Switching Voltage Max
170V
Contact Resistance Max
0.15ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
7AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for RI-70GP0715
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
