Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoGC2717 15 20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AC2204
Product RangeGC2717 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.999 |
| 1000+ | $0.965 |
Price for:Each
Minimum: 500
Multiple: 500
$499.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoGC2717 15 20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AC2204
Product RangeGC2717 Series
Technical Datasheet
Product RangeGC2717 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max500V
Switching Power Max10VA
Contact Resistance Max0.1ohm
Operate AT Min15AT
Operate AT Max20AT
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
GC2717 Series
Switch Mounting
Through Hole
Switching Voltage Max
500V
Contact Resistance Max
0.1ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10VA
Operate AT Min
15AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
